Reference Only

SSGM180100

DIP Switches / SIP Switches DIP ON OFF 8P 8 Top Slide 0.1A 50V.

Manufacturer:

Mfr Part:
SSGM180100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions8 Position
ActuatorFlatted
Current Rating100 mA
Voltage Rating DC50 VDC
SeriesSSGM
Actuator StyleFlatted
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 440 / Multiples: 1)
Quantity Unit PriceExt. Price
1,35 €594,00 €
Need more?
Contact Us