Reference Only
SSL12-J2D00-000001
Lighting Connectors SSL 1.2, Plastic, 5A, 02 pins, Jack Connector, Right Angle Without Post, SMT, Push, Lock, Receptacle, IP68.
Datasheet
SSL12-J2D00-000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Series | SSL 1.2 | |
| Packaging | Reel | |
| Application | Wire to Board | |
| Color | White | |
| Contact Type | Pin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 6.3 mm | |
| Length | 11.8 mm | |
| Pitch | 3 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Width | 11.5 mm | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,706 € | 2.541,60 € | |
| 0,705 € | 5.076,00 € |
Need more?