Reference Only
SSM037L2IQ
Obsolete
Rectangular MIL Spec Connectors SSM037L2IQ SMT CONN
Datasheet
SSM037L2IQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 37 Position | |
| Number of Rows | 1 Row | |
| Termination Style | SMD/SMT | |
| Mounting Style | Mounting Flange | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Nanominiature Dualobe | |
| Mounting Angle | Right Angle | |
| Contact Material | Beryllium Copper | |
| Housing Material | Aluminum | |
| Pitch | 0.64 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | NANONICS | |
| Part # Aliases | 5-1589462-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?