Reference Only

SSR1-D006AA-U31-RP

Not Recommended for New Designs
Standard Circular Connector Panel-Mount Circular Receptacle

Manufacturer:

Mfr Part:
SSR1-D006AA-U31-RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderSocket (Female)
Shell SizeD
Mounting StyleCable
Termination StyleThrough Hole
Contact PlatingGold
Shell MaterialPolyether Ether Ketone (PEEK)
Diameter21.9 mm
IP RatingIP69X
Current Rating14 A
Contact MaterialCopper Alloy
Housing MaterialAluminum
Length23 mm
Mating Cycles5000 Cycles
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingRuthenium
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size16 x 1
TradenameAirBorn
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?