Reference Only

SSSF122400

Slide Switches 0.1 Amps at 30 Volts Through Hole.

Manufacturer:

Mfr Part:
SSSF122400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Current Rating100 mA
Voltage Rating DC30 VDC
Termination StyleSolder Terminal
ActuatorExtended
Mounting StyleThrough Hole
SeriesSSSF
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
0,745 €596,00 €
Need more?
Contact Us