Reference Only
SSSS910400
Slide Switches 0.1 Amp at 12 Volts SMD/SMT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Solder Terminal | |
| Actuator | Extended | |
| Mounting Style | Through Hole | |
| Series | SSSS9 | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,07 € | 1.070,00 € | |
| 0,596 € | 1.192,00 € |
Need more?