Reference Only

SSSU014800

Slide Switches 8.5mm SP3T Vertical 6mm operate section.

Manufacturer:

Mfr Part:
SSSU014800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Current Rating100 mA
Voltage Rating DC30 VDC
Termination StyleSolder Pin
ActuatorExtended
Mounting StyleThrough Hole
SeriesSSSU
PackagingBulk
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel3 mm
TypeSlide Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
0,87 €435,00 €
Need more?
Contact Us