Reference Only

SSSU111400

Slide Switches Horiz 1 Pole 2 Pos 6mm Length 3mm Travl.

Manufacturer:

Mfr Part:
SSSU111400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating100 mA
Voltage Rating DC30 VDC
Termination StyleSolder Terminal
ActuatorExtended
Mounting StyleThrough Hole
SeriesSSSU
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
Travel3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
0,638 €446,60 €
Need more?
Contact Us