
SSU
Fuse Holder Accessories SSU.
Datasheet
SSU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Type | Box Cover Unit | |
| Packaging | Bulk | |
| Current Rating | 15 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,12 € | 122,12 € | |
| 101,26 € | 506,30 € | |
| 93,37 € | 933,70 € | |
| 92,44 € | 4.622,00 € |
Need more?