ST333C08CFL1 Vishay Semiconductors

ST333C08CFL1

SCRs 720 Amp 800 Volt 1435 Amp IT(RMS)

Manufacturer:

Mfr Part:
ST333C08CFL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
SeriesVS-ST333CxxC
Breakover Current IBO Max11.5 kA
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM50 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThreaded Insert
Package / CaseTO-200AB (E-PUK)
PackagingBulk
Holding Current Ih Max600 mA
Non Repetitive On-State Current11.5 kA
Product TypeSCRs
SubcategoryThyristors
Part # AliasesVS-ST333C08CFL1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?