
ST6129NLT
Pulse Transformers SMD 10/100Base-TX 350uH 1.1Ohms.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 140 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,02 € | 422,80 € | |
| 3,00 € | 780,00 € | |
| 2,98 € | 1.490,00 € | |
| 2,89 € | 2.890,00 € | |
| 2,77 € | 6.925,00 € |
Need more?