Reference Only

STD16

Industrial & Electrical Fuses 16A 240VAC IND.

Manufacturer:

Mfr Part:
STD16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating16 A
Voltage Rating AC240 VAC
Termination StyleBolt Down
ClassClass gG Fuses
Fuse Size / GroupHRC
Indicator StyleWithout Indicator
PackagingBulk
SeriesSTD
Diameter12.1 mm
Length47 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
21,01 €420,20 €
Need more?
Contact Us