Reference Only
SUF005A001
Photoelectric Sensors Dual Solar Sensor.
Datasheet
SUF005A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Solar | |
| Light Source | Sunlight | |
| Output Configuration | Photodiode | |
| Number of Pins | 4 Pin | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 100 C | |
| Height | 21.4 mm | |
| Length | 27.6 mm | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | Solar Sensor | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS | |
| Width | 18.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025900600 |
| TARIC | 9025900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?