Reference Only
SW-200-35
Switch Hardware Lock Washer for Switch
Datasheet
SW-200-35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Lock Washer | |
| For Use With | Pushbutton Switches | |
| Designed for | PN # NX301GB1R | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Material | Aluminum | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?