Reference Only

SWTW-H6N

Obsolete
Tactile Switches 6.0 x 6.2 mm Thru Hole

Manufacturer:

Mfr Part:
SWTW-H6N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Stem Height5.2 mm
ActuatorRound
Operating Force1.8 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBrown
Length6 mm
Width6.2 mm
Height2.35 mm
SeriesSWTW-H
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?