
T-2-1/2
Industrial & Electrical Fuses 125V 2.5A Time Delay Dual Element Plug.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 2.5 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 10 kA | |
| Termination Style | Threaded | |
| Class | Class aR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | T | |
| Subcategory | Fuses | |
| Part # Aliases | T-2-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,54 € | 218,16 € | |
| 50,31 € | 603,72 € | |
| 41,22 € | 2.143,44 € | |
| 38,65 € | 3.865,00 € | |
| 36,07 € | 9.089,64 € |
Need more?