Reference Only

T-5-6/10

Industrial & Electrical Fuses 125V 5.6A Time Delay Dual Element Plug.

Manufacturer:

Mfr Part:
T-5-6/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductEquipment Protection Fuses
Current Rating5.6 A
Voltage Rating AC125 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Termination StyleThreaded
ClassClass T Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesT
SubcategoryFuses
Part # AliasesT-5-6-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
52,61 €210,44 €
Need more?
Contact Us