Reference Only
T01-0580-P08
Standard Circular Connector 8P Plug Pin (Male).
Datasheet
T01-0580-P08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Shell Material | Copper Alloy | |
| Diameter | 12.3 mm | |
| Height | 15 mm | |
| Current Rating | 1 A | |
| Series | TRIAD 01 | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | TRIAD | |
| Part # Aliases | 9-1437719-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,28 € | 1.282,00 € | |
| 49,46 € | 2.473,00 € | |
| 49,00 € | 4.900,00 € |
Need more?