Reference Only
T0422-060-9
Screws & Fasteners HEX NUT.
Datasheet
T0422-060-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Screw Head | Hex | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | C091 | |
| Subcategory | Hardware | |
| Tradename | C091 | |
| Part # Aliases | T 0422 060 9 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160085 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 400,00 € | |
| 0,79 € | 790,00 € | |
| 0,705 € | 1.762,50 € | |
| 0,692 € | 3.460,00 € |
Need more?