Reference Only
T08S06-503
Resistor Networks & Arrays .
Datasheet
T08S06-503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | TxxS | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistance | 50 kOhms | |
| Tolerance | 2 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 7 Resistor | |
| Number of Pins | 8 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,56 € | 7,56 € | |
| 4,69 € | 46,90 € | |
| 4,40 € | 110,00 € | |
| 4,03 € | 201,50 € | |
| 3,47 € | 347,00 € | |
| 3,00 € | 750,00 € | |
| 2,89 € | 1.445,00 € | |
| 2,70 € | 2.700,00 € |
Need more?