Reference Only
T1920061125-009
Heavy Duty Power Connectors H6BPR-TGH-M25-EMC-C.
Datasheet
T1920061125-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Hood | |
| Termination Style | Screw | |
| Housing / Hood Size | 3 | |
| Cable Entry Angle | Top | |
| Thread Size | M25 | |
| IP Rating | IP68 | |
| Housing Color | White | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,63 € | 117,78 € | |
| 19,62 € | 235,44 € | |
| 18,98 € | 1.024,92 € | |
| 18,53 € | 1.890,06 € | |
| 18,00 € | 4.536,00 € | |
| 17,72 € | 8.930,88 € |
Need more?