Reference Only
T1926320163-000
Heavy Duty Power Connectors H32BPR-TGH-4S-M63.
Datasheet
T1926320163-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Hoods | |
| Accessory Type | Hood | |
| Termination Style | Screw | |
| Housing / Hood Size | 166 mm x 94.2 mm x 111.3 mm | |
| Cable Entry Angle | Top | |
| Thread Size | M63 | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,03 € | 50,03 € | |
| 46,61 € | 466,10 € | |
| 45,23 € | 1.130,75 € | |
| 43,91 € | 2.195,50 € | |
| 42,20 € | 4.220,00 € | |
| 41,54 € | 10.385,00 € |
Need more?