Reference Only
T1927030120-009
Heavy Duty Power Connectors H3APR-MTGSW-M20-.
Datasheet
T1927030120-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Hood | |
| Termination Style | Screw | |
| Housing / Hood Size | 45.7 mm x 32.3 mm x 54.8 mm | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Zinc | |
| IP Rating | IP68 | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,00 € | 88,00 € | |
| 10,51 € | 252,24 € | |
| 10,06 € | 563,36 € | |
| 9,38 € | 975,52 € | |
| 9,21 € | 2.357,76 € | |
| 8,83 € | 4.450,32 € | |
| 8,45 € | 8.450,00 € |
Need more?