Reference Only
T2051283201-007
Heavy Duty Power Connectors HEEE-064-F 65-128 HEAVYDUTY RECT SIBAS.
Datasheet
T2051283201-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HEEE | |
| Product | Connectors | |
| Accessory Type | Insert | |
| Current Rating | 16 A | |
| Number of Positions | 128 Position | |
| Voltage Rating | 500 V | |
| Housing Material | Aluminum | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,00 € | 900,00 € | |
| 19,78 € | 1.780,20 € | |
| 19,45 € | 5.251,50 € | |
| 19,29 € | 10.416,60 € |
Need more?