Reference Only
T2111032301-000
Heavy Duty Power Connectors HMN-PA3.
Datasheet
T2111032301-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 16,44 € | |
| 1,30 € | 31,20 € | |
| 1,06 € | 114,48 € | |
| 0,99 € | 249,48 € | |
| 0,92 € | 463,68 € | |
| 0,84 € | 846,72 € | |
| 0,79 € | 1.981,32 € | |
| 0,75 € | 3.753,00 € |
Need more?