Reference Only
T3022-1-5K-5
Air Quality Sensors 1.8m cable length JST Connector.
Datasheet
T3022-1-5K-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | T3022 | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Package / Case | 60 mm x 35 mm x 15 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | Telaire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,86 € | 508,60 € | |
| 48,24 € | 964,80 € | |
| 46,86 € | 2.343,00 € | |
| 45,85 € | 4.585,00 € | |
| 45,48 € | 9.096,00 € |
Need more?