Reference Only
T3277-500
Circular DIN Connectors FEMALE RECEPTACLE 3 WAY.
Datasheet
T3277-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Shell Style | Receptacle | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP40 | |
| Series | C091 B | |
| Family | C091B | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | 246-0147 T 3277 500 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,29 € | 429,00 € | |
| 3,96 € | 792,00 € | |
| 3,33 € | 1.665,00 € |
Need more?