Reference Only
T4051170405-020
Sensor Cables / Actuator Cables M8 MALE CORDSET,5PIN,ST,UN-SH,CP, 2M.
Datasheet
T4051170405-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | B Coded | |
| Cable Length | 2.05 m (6.726 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Jacket Color | Blue | |
| IP Rating | IP65 | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,83 € | 456,60 € | |
| 21,40 € | 535,00 € | |
| 20,38 € | 1.019,00 € | |
| 19,40 € | 1.940,00 € | |
| 18,71 € | 4.677,50 € | |
| 18,05 € | 9.025,00 € |
Need more?