Reference Only
T5100-V
Air Quality Sensors Wallmount CO2 Sensor.
Datasheet
T5100-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 42 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | T5100 | |
| Operating Supply Voltage | 24 V | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027104000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 129,94 € | 649,70 € | |
| 126,45 € | 1.264,50 € | |
| 122,28 € | 3.057,00 € | |
| 119,42 € | 5.971,00 € |
Need more?