Reference Only
T52M1108M6R3C0035
Tantalum Capacitors - Polymer
Datasheet
T52M1108M6R3C0035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 1 mF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2924 | |
| ESR | 35 mOhms | |
| Height | 2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 7360 | |
| Mfr Case Code | M1 Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | T52 | |
| Length | 7.3 mm | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | vPolyTan | |
| Width | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?