Reference Only
T550B107K040AH4251
Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms.
Datasheet
T550B107K040AH4251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 40 VDC | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| ESR | 150 mOhms | |
| Leakage Current | 400 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Mfr Case Code | B Case | |
| Product | Tantalum Organic Polymer Standard Grade | |
| Series | T550 | |
| Packaging | Tray | |
| Diameter | 7.09 mm | |
| Dissipation Factor DF | 5 | |
| Length | 16.51 mm | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.35 A | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,12 € | 622,40 € | |
| 29,78 € | 1.786,80 € |
Need more?