Reference Only
T5994ST
Desktop AC Adapters AC/DC POWER SUPPLY.
Datasheet
T5994ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cicor | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Included | |
| Region | Australia, Europe, North America, United Kingdom | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Connector | 2.1 mm Barrel Plug (2.1x5.5) | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | 88 % | |
| Approvals | CE, CUL, FCC, GS, RCM, UL | |
| Connector A Polarity | Center Positive | |
| Height | 34 mm | |
| Length | 118 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 51.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?