Reference Only
T6713-6H
Air Quality Sensors CO2 Sensor Module for AAS-AQS-UNO.
Datasheet
T6713-6H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | SMD/SMT | |
| Series | 6700 | |
| Current Rating | 20 mA | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Packaging | Bulk | |
| Package / Case | 30 mm x 15.6 mm x 8.6 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,81 € | 468,10 € | |
| 46,35 € | 4.635,00 € | |
| 46,30 € | 9.260,00 € |
Need more?