Reference Only

T70RIA100

SCR Modules 1000 Volt 70 Amp

Manufacturer:

Mfr Part:
T70RIA100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS110 A
Non Repetitive On-State Current1.66 kA
Rated Repetitive Off-State Voltage VDRM1 kV
Off-State Leakage Current @ VDRM IDRM100 uA
On-State Voltage1.55 V
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt120 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseD-55
PackagingBulk
Breakover Current IBO Max1.74 kA
Circuit TypeSCR
Current Rating70 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi
Part # AliasesVS-T70RIA100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?