Reference Only
T8031-3M-5V
Air Quality Sensors OEM INDUCT MOUNT 3 METER CABLE 5V.
Datasheet
T8031-3M-5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Chassis | |
| Series | T8031 | |
| Operating Supply Voltage | 30 VAC | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 0 PPM to 2000 PPM | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 128,59 € | 1.285,90 € | |
| 125,07 € | 2.501,40 € | |
| 123,86 € | 6.193,00 € |
Need more?