Reference Only
TA30BX02
Obsolete
Audio Transformers / Signal Transformers 600/600 5Ma AUDIO
Datasheet
TA30BX02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Audio Transformers | |
| Type | Pin Terminal Transformers | |
| Termination Style | Through Hole | |
| Frequency Range | 200 Hz to 1 kHz | |
| Primary Impedance | 600 Ohms | |
| Secondary Impedance | 600 Ohms | |
| Package / Case | 19.81 mm x 17.65 mm x 18.29 mm | |
| Length | 19.81 mm | |
| Width | 17.65 mm | |
| Height | 18.29 mm | |
| Series | TA | |
| Packaging | Bulk | |
| Maximum DC Current | 5 mA | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?