Reference Only

TB400-07

Barrier Terminal Blocks BARRIER BLOCK.

Manufacturer:

Mfr Part:
TB400-07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions7 Position
Pitch0.687 in
Current Rating75 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max10 AWG
TypeTerminal Block
Number of Rows2 Row
Mounting StylePanel
SeriesTB400
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height0.76 in
Housing MaterialThermoplastic (TP)
Length5.95 in
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width1.81 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
49,12 €1.228,00 €
Need more?
Contact Us