Reference Only
TB62802AFG,8,EL
Obsolete
Clock Drivers & Distribution Clock Driver for Linear CCD
Datasheet
TB62802AFG,8,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Clock Drivers & Distribution | |
| Multiply / Divide Factor | 1:4 | |
| Input Type | Clock | |
| Package / Case | HSOP-16 | |
| Supply Voltage - Min | 4.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Series | TB62802 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Clock Drivers & Distribution | |
| Product | Clock Drivers | |
| Subcategory | Clock & Timer ICs | |
| Type | CCD Clock Driver |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?