Reference Only
TB6551FAG(O,EL,DRY
Motor / Motion / Ignition Controllers & Drivers 3-Phase Full-Wave PWM 6V to 10V 2.6us.
Datasheet
TB6551FAG(O,EL,DRY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Motor Controller | |
| Type | PWM Brushless Motor Controller | |
| Output Current | 2 mA | |
| Operating Supply Current | 3 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 115 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-24 | |
| Supply Voltage - Max | 10 V | |
| Supply Voltage - Min | 6 V | |
| Packaging | Reel | |
| Operating Frequency | 2 MHz to 8 MHz | |
| Output Voltage | 12 V | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6551 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 2.240,00 € |
Need more?