Reference Only
TB67S102ANG
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC 50V 4A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Bipolar Stepper Motor Driver | |
| Output Current | 4 A | |
| Operating Supply Current | 2.5 mA | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-48 | |
| Supply Voltage - Max | 5 V | |
| Packaging | Tube | |
| Output Voltage | 50 V | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB67S102ANG | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,96 € | 1.960,00 € |
Need more?