Reference Only
TB67S559FTG(O,EL)
New Product
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Driver IC, 50V/3.0A, 1/32 step, sense resistorless, QFN32 5x5.
Datasheet
TB67S559FTG(O,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Motor Driver | |
| Type | BiCD Stepping Motor Driver IC | |
| Output Current | 2.7 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-32 | |
| Supply Voltage - Max | 44 V | |
| Supply Voltage - Min | 8.2 V | |
| Packaging | Reel | |
| Number of Outputs | 4 Output | |
| Operating Frequency | 250 kHz | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 1.3 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 4.560,00 € |
Need more?