Reference Only
TB6818FG(O,EL)
Obsolete
Power Factor Correction - PFC PFC 8.4V to 26V 1.0A 250uA Ctrl for CCM
Datasheet
TB6818FG(O,EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Power Factor Correction - PFC | |
| Switching Frequency | 20 kHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-16 | |
| Packaging | Reel | |
| Operating Supply Current | 30 uA | |
| Pd - Power Dissipation | 1.19 W | |
| Product Type | PFC - Power Factor Correction | |
| Series | TB6818 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?