Reference Only
TB9021FNG
LDO Voltage Regulators 5V Iout=.2A Icc=30uA CPU Regulator A-Temp
Datasheet
TB9021FNG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-16 | |
| Output Voltage | 5 V | |
| Output Current | 200 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 6 V | |
| Input Voltage, Max | 18 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Dropout Voltage | 250 mV | |
| Series | TB9021 | |
| Line Regulation | 20 mV | |
| Load Regulation | 20 mV | |
| Operating Supply Current | 30 uA | |
| Pd - Power Dissipation | 2.8 W | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Low Dropout Voltage Regulator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?