Reference Only
TB9080FG
Motor / Motion / Ignition Controllers & Drivers Motor Pre-Driver Automotive; AEC-Q100.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Output Current | 10 mA | |
| Operating Supply Current | 7.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-64 | |
| Qualification | AEC-Q100 | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 7 V | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 1 Output | |
| Operating Frequency | 8 MHz | |
| Pd - Power Dissipation | 2 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB9080 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,08 € | 4.064,00 € |
Need more?