Reference Only
TB9081FG
Motor / Motion / Ignition Controllers & Drivers 3Phase Brushless MCD Automotive; AEC-Q10.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Output Current | 10 mA | |
| Operating Supply Current | 200 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-64 | |
| Qualification | AEC-Q100 | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 4.5 V | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 11 Output | |
| Operating Frequency | 4 MHz | |
| Pd - Power Dissipation | 515 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB9081FG | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative