Reference Only

TC101B2K

NTC Thermistors

Manufacturer:

Mfr Part:
TC101B2K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesTC
B Parameter2941 K
Resistance100 Ohms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Diameter0.095 in
PackagingBulk
Beta ValueB0/50
Lead Diameter0.013 in
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 3.31 % / C
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?