Reference Only
TC35420XLG(EL)
Obsolete
NFC/RFID Tags & Transponders I/O Expander ASSP 3.6V Gen Purp
Datasheet
TC35420XLG(EL) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | NFC/RFID Tags & Transponders | |
| Mounting Style | SMD/SMT | |
| Package / Case | XFLGA-81 | |
| Packaging | Reel | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | TC35420 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Tradename | TransferJet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?