Reference Only
TC358779XBG(NOK)
Interface - Specialized HDMI 1.4b MIPI DSI 1.1 Interface Bridge
Datasheet
TC358779XBG(NOK) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Interface - Specialized | |
| Type | Mobile Peripheral Device | |
| Supply Voltage - Max | 1.3 V | |
| Supply Voltage - Min | 1.1 V | |
| Operating Supply Current | 61.13 mA, 170.4 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | P-VFBGA80-0707-0.65-001 | |
| Interface Type | Audio, DSI, HDMI, I2C | |
| Operating Supply Voltage | 1.2 V | |
| Output Type | CMOS | |
| Pd - Power Dissipation | 73.36 mW, 204.48 mW | |
| Product Type | Interface - Specialized | |
| Product | Interface Bridges | |
| Series | TC358779 | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?