Reference Only
TC74AC138P(F)
Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 5.9ns 24mA 2.0 to 5.5V.
Datasheet
TC74AC138P(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Logic Family | AC | |
| Packaging | Reel | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,483 € | 12,07 € | |
| 0,435 € | 43,50 € | |
| 0,404 € | 101,00 € | |
| 0,387 € | 193,50 € | |
| 0,372 € | 372,00 € | |
| 0,355 € | 887,50 € |
Need more?