Reference Only
TC78H600FNG,C,EL
Motor / Motion / Ignition Controllers & Drivers Brushed Motor Driver IC 18V 1A.
Datasheet
TC78H600FNG,C,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Fan / Motor Controllers / Drivers | |
| Type | Half Bridge | |
| Output Current | 800 mA | |
| Operating Supply Current | 1 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-20 | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 2.5 V | |
| Packaging | Reel | |
| Load Voltage Rating | 5 V | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 320 kHz | |
| Pd - Power Dissipation | 960 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 1.580,00 € | |
| 0,76 € | 3.040,00 € |
Need more?